
GT17HS-4S-HU | |
|---|---|
DigiKey Part Number | H123565-ND |
Manufacturer | |
Manufacturer Product Number | GT17HS-4S-HU |
Description | CONN HSG FOR GT17 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For GT17 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT17HS-4S-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 18,78920 Kč | 469,73 Kč |
| 50 | 17,88600 Kč | 894,30 Kč |
| 100 | 17,03150 Kč | 1 703,15 Kč |
| 300 | 15,76040 Kč | 4 728,12 Kč |
| 500 | 15,20214 Kč | 7 601,07 Kč |
| 1 000 | 14,47623 Kč | 14 476,23 Kč |
| 2 500 | 13,57008 Kč | 33 925,20 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |









