
GT17H-4S-2C(A) | |
|---|---|
DigiKey Part Number | H123520-ND |
Manufacturer | |
Manufacturer Product Number | GT17H-4S-2C(A) |
Description | CONN INSULATOR FOR GT17 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For GT17 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT17H-4S-2C(A) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,96840 Kč | 324,21 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 100 | 11,75680 Kč | 1 175,68 Kč |
| 300 | 10,87907 Kč | 3 263,72 Kč |
| 500 | 10,49312 Kč | 5 246,56 Kč |
| 1 000 | 9,99211 Kč | 9 992,11 Kč |
| 2 500 | 9,36645 Kč | 23 416,12 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |







