
HT102/GT8-2428S | |
|---|---|
DigiKey Part Number | H122043-ND |
Manufacturer | |
Manufacturer Product Number | HT102/GT8-2428S |
Description | TOOL HAND CRIMPER 24-28AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 725,92000 Kč | 50 725,92 Kč |
| Unit Price without VAT: | 50 725,92000 Kč |
|---|---|
| Unit Price with VAT: | 61 378,36320 Kč |






