
GT8-2428SCF(01) | |
|---|---|
DigiKey Part Number | GT8-2428SCF(01)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT8-2428SCF(01) |
Description | CONN SOCKET CENTER TERMINAL CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,40135 Kč | 64 013,50 Kč |
| Unit Price without VAT: | 6,40135 Kč |
|---|---|
| Unit Price with VAT: | 7,74563 Kč |


