Socket Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8-2428SC(70)

DigiKey Part Number
H122065-ND
Manufacturer
Manufacturer Product Number
GT8-2428SC(70)
Description
CONN SOCKET 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
GT8-2428SC(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,33100 Kč23,31 Kč
252,19200 Kč54,80 Kč
502,08720 Kč104,36 Kč
1001,98430 Kč198,43 Kč
3001,83663 Kč550,99 Kč
5001,77140 Kč885,70 Kč
1 0001,68677 Kč1 686,77 Kč
2 5001,58098 Kč3 952,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč