
GT8-14DS-2C | |
|---|---|
DigiKey Part Number | GT8-14DS-2C-ND |
Manufacturer | |
Manufacturer Product Number | GT8-14DS-2C |
Description | CONN PLUG HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Gray 0.079" (2.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Gray | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,27750 Kč | 1 227,75 Kč |
| Unit Price without VAT: | 12,27750 Kč |
|---|---|
| Unit Price with VAT: | 14,85578 Kč |




