
GT8-2022SCF | |
|---|---|
DigiKey Part Number | H122089TR-ND - Tape & Reel (TR) H122089CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT8-2022SCF |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT8-2022SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,14240 Kč | 28,56 Kč |
| 50 | 1,08340 Kč | 54,17 Kč |
| 100 | 1,03310 Kč | 103,31 Kč |
| 250 | 0,96844 Kč | 242,11 Kč |
| 500 | 0,92182 Kč | 460,91 Kč |
| 1 000 | 0,87751 Kč | 877,51 Kč |
| 2 500 | 0,82245 Kč | 2 056,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10200 Kč | 11 020,00 Kč |
| 20 000 | 1,04938 Kč | 20 987,60 Kč |
| 30 000 | 1,01978 Kč | 30 593,40 Kč |
| 50 000 | 0,98368 Kč | 49 184,00 Kč |
| 70 000 | 0,96060 Kč | 67 242,00 Kč |
| 100 000 | 0,93674 Kč | 93 674,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



