
GT8B-2428SC | |
|---|---|
DigiKey Part Number | GT8B-2428SC-ND |
Manufacturer | |
Manufacturer Product Number | GT8B-2428SC |
Description | CONN SOCKET TERMINAL CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,77200 Kč | 1 077,20 Kč |
| Unit Price without VAT: | 10,77200 Kč |
|---|---|
| Unit Price with VAT: | 13,03412 Kč |


