
GT8E-8S-2C | |
|---|---|
DigiKey Part Number | H122053-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-8S-2C |
Description | CONN PLUG HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-8S-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 25 | 10,40680 Kč | 260,17 Kč |
| 50 | 9,90260 Kč | 495,13 Kč |
| 100 | 9,43020 Kč | 943,02 Kč |
| 300 | 8,72607 Kč | 2 617,82 Kč |
| 500 | 8,41684 Kč | 4 208,42 Kč |
| 1 000 | 8,01494 Kč | 8 014,94 Kč |
| 2 500 | 7,51300 Kč | 18 782,50 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |








