



ZE05-2S-HU/R(B) | |
|---|---|
DigiKey Part Number | 26-ZE05-2S-HU/R(B)-ND |
Manufacturer | |
Manufacturer Product Number | ZE05-2S-HU/R(B) |
Description | PLUG, 2.0A, 2 POS., 60.0V AC, 60 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Violet 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Violet |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT8E-2S-2C | Hirose Electric Co Ltd | 806 | H122052-ND | 0,46000 Kč | Parametric Equivalent |
| KM32A-2S-HU(B)(800) | Hirose Electric Co Ltd | 3 827 | 26-KM32A-2S-HU(B)(800)-ND | 0,35000 Kč | Parametric Equivalent |
| KM32A-2S-HU(W)(800) | Hirose Electric Co Ltd | 3 977 | 26-KM32A-2S-HU(W)(800)-ND | 0,35000 Kč | Parametric Equivalent |
| RJA20-02F | JAM | 968 | 4285-RJA20-02F-ND | 0,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 25 | 27,21360 Kč | 680,34 Kč |
| 50 | 25,91580 Kč | 1 295,79 Kč |
| 100 | 24,67470 Kč | 2 467,47 Kč |
| 350 | 22,58606 Kč | 7 905,12 Kč |
| 700 | 21,50766 Kč | 15 055,36 Kč |
| 1 050 | 20,90101 Kč | 21 946,06 Kč |
| 2 800 | 19,50392 Kč | 54 610,98 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |



