
720251-2MAC | |
|---|---|
DigiKey Part Number | 4285-720251-2MACTR-ND - Tape & Reel (TR) 4285-720251-2MACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 720251-2MAC |
Description | TERMINAL RJA,RJP CONNECTOR, PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,72900 Kč | 7,29 Kč |
| 25 | 0,69160 Kč | 17,29 Kč |
| 50 | 0,65820 Kč | 32,91 Kč |
| 100 | 0,62490 Kč | 62,49 Kč |
| 250 | 0,58572 Kč | 146,43 Kč |
| 500 | 0,55782 Kč | 278,91 Kč |
| 1 000 | 0,53117 Kč | 531,17 Kč |
| 2 500 | 0,49784 Kč | 1 244,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45137 Kč | 4 513,70 Kč |
| 20 000 | 0,42980 Kč | 8 596,00 Kč |
| 30 000 | 0,41766 Kč | 12 529,80 Kč |
| 50 000 | 0,40287 Kč | 20 143,50 Kč |
| 70 000 | 0,39342 Kč | 27 539,40 Kč |
| 100 000 | 0,38364 Kč | 38 364,00 Kč |
| 250 000 | 0,35963 Kč | 89 907,50 Kč |
| 500 000 | 0,34247 Kč | 171 235,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |









