



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 6 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,22900 Kč | 12,29 Kč |
25 | 1,15000 Kč | 28,75 Kč |
50 | 1,09140 Kč | 54,57 Kč |
100 | 1,03940 Kč | 103,94 Kč |
250 | 0,97400 Kč | 243,50 Kč |
500 | 0,92736 Kč | 463,68 Kč |
1 000 | 0,88278 Kč | 882,78 Kč |
3 000 | 0,81688 Kč | 2 450,64 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |