
508250-2MA | |
---|---|
DigiKey Part Number | 4285-508250-2MATR-ND - Tape & Reel (TR) 4285-508250-2MACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 508250-2MA |
Description | TERMINAL JBP CONNECTOR, TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,37500 Kč | 3,75 Kč |
25 | 0,35000 Kč | 8,75 Kč |
50 | 0,32920 Kč | 16,46 Kč |
100 | 0,31450 Kč | 31,45 Kč |
250 | 0,29496 Kč | 73,74 Kč |
500 | 0,28078 Kč | 140,39 Kč |
1 000 | 0,26746 Kč | 267,46 Kč |
2 500 | 0,25071 Kč | 626,77 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,22085 Kč | 3 312,75 Kč |
30 000 | 0,21029 Kč | 6 308,70 Kč |
45 000 | 0,20435 Kč | 9 195,75 Kč |
75 000 | 0,19711 Kč | 14 783,25 Kč |
105 000 | 0,19249 Kč | 20 211,45 Kč |
150 000 | 0,18770 Kč | 28 155,00 Kč |
375 000 | 0,17595 Kč | 65 981,25 Kč |
750 000 | 0,16755 Kč | 125 662,50 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |