



RJA20-03M | |
|---|---|
DigiKey Part Number | 4285-RJA20-03M-ND |
Manufacturer | |
Manufacturer Product Number | RJA20-03M |
Description | 2MM W TO W CONNECTOR 3P MALE HOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 3,08300 Kč | 30,83 Kč |
| 25 | 2,89120 Kč | 72,28 Kč |
| 50 | 2,75380 Kč | 137,69 Kč |
| 100 | 2,62040 Kč | 262,04 Kč |
| 250 | 2,45544 Kč | 613,86 Kč |
| 500 | 2,33796 Kč | 1 168,98 Kč |
| 1 000 | 2,22610 Kč | 2 226,10 Kč |
| 3 000 | 2,05988 Kč | 6 179,64 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |


