Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S16400D-7T-TR | |
|---|---|
DigiKey Part Number | IS42S16400D-7T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S16400D-7T-TR |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16400D-6T-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16400D-6T-TR-ND | 59,37686 Kč | Similar |
| IS42S16400D-7TI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16400D-7TI-TR-ND | 67,85935 Kč | Similar |
| AS4C4M16SA-7B2CN | Alliance Memory, Inc. | 286 | 1450-1439-ND | 56,10000 Kč | Direct |
| AS4C4M16SA-7B2CNTR | Alliance Memory, Inc. | 0 | AS4C4M16SA-7B2CNTR-ND | 47,31456 Kč | Direct |
| AS4C4M16SA-5TCN | Alliance Memory, Inc. | 75 | AS4C4M16SA-5TCN-ND | 109,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 56,54941 Kč | 84 824,12 Kč |
| Unit Price without VAT: | 56,54941 Kč |
|---|---|
| Unit Price with VAT: | 68,42479 Kč |




