SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C4M16SA-7TCN

DigiKey Part Number
1450-1262-ND
Manufacturer
Manufacturer Product Number
AS4C4M16SA-7TCN
Description
IC DRAM 64MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tray
Access Time
5.4 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
4M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 847
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1134,94000 Kč134,94 Kč
10125,67500 Kč1 256,75 Kč
25121,89640 Kč3 047,41 Kč
50119,03900 Kč5 951,95 Kč
108115,87546 Kč12 514,55 Kč
324111,40056 Kč36 093,78 Kč
540109,34617 Kč59 046,93 Kč
1 080106,59266 Kč115 120,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,94000 Kč
Unit Price with VAT:163,27740 Kč