
AS4C4M16SA-6TIN | |
|---|---|
DigiKey Part Number | 1450-1260-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M16SA-6TIN |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,43000 Kč | 127,43 Kč |
| 10 | 118,62600 Kč | 1 186,26 Kč |
| 25 | 115,07240 Kč | 2 876,81 Kč |
| 50 | 112,38200 Kč | 5 619,10 Kč |
| 108 | 109,39870 Kč | 11 815,06 Kč |
| 324 | 105,18059 Kč | 34 078,51 Kč |
| 540 | 103,24322 Kč | 55 751,34 Kč |
| 1 080 | 100,64594 Kč | 108 697,62 Kč |
| Unit Price without VAT: | 127,43000 Kč |
|---|---|
| Unit Price with VAT: | 154,19030 Kč |







