SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C4M16SA-6TAN

DigiKey Part Number
1450-1258-ND
Manufacturer
Manufacturer Product Number
AS4C4M16SA-6TAN
Description
IC DRAM 64MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
166 MHz
Mfr
Write Cycle Time - Word, Page
2ns
Packaging
Tray
Access Time
5.4 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
4M x 16
Supplier Device Package
54-TSOP II
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W9864G6KH-5Winbond Electronics95W9864G6KH-5-ND9,09000 KčSimilar
W9864G6KH-6I TRWinbond Electronics990256-W9864G6KH-6ITRCT-ND9,09000 KčSimilar
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1172,68000 Kč172,68 Kč
10160,67100 Kč1 606,71 Kč
25155,80720 Kč3 895,18 Kč
50152,12420 Kč7 606,21 Kč
108148,04509 Kč15 988,87 Kč
324142,29373 Kč46 103,17 Kč
540139,65693 Kč75 414,74 Kč
1 080136,12674 Kč147 016,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,68000 Kč
Unit Price with VAT:208,94280 Kč