W9864G6KH-6I TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 76
Unit Price: 14,30000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 89
Unit Price: 23,45000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 11,49717 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 4 678
Unit Price: 15,22000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 286
Unit Price: 11,05000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 11,49717 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 9,33645 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 9,51735 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 8,89186 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 11,42086 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 10,67024 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,54160 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,70923 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,20784 Kč
Datasheet
SDRAM Memory IC 64Mbit Parallel 166 MHz 5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9864G6KH-6I TR

DigiKey Part Number
256-W9864G6KH-6ITR-ND - Tape & Reel (TR)
256-W9864G6KH-6ITRCT-ND - Cut Tape (CT)
256-W9864G6KH-6ITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W9864G6KH-6I TR
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 166 MHz 5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:1000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1071,01500 Kč710,15 Kč
2568,94080 Kč1 723,52 Kč
5067,36580 Kč3 368,29 Kč
10065,78880 Kč6 578,88 Kč
25063,70708 Kč15 926,77 Kč
50062,14568 Kč31 072,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00060,60002 Kč60 600,02 Kč
2 00059,07546 Kč118 150,92 Kč
3 00058,19561 Kč174 586,83 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč