SDRAM Memory IC 64Mbit Parallel 200 MHz 4.5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C4M16SA-5TCN

DigiKey Part Number
AS4C4M16SA-5TCN-ND
Manufacturer
Manufacturer Product Number
AS4C4M16SA-5TCN
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 200 MHz 4.5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tray
Access Time
4.5 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
4M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W9864G6KH-5Winbond Electronics95W9864G6KH-5-ND61,32000 KčDirect
MT48LC4M16A2P-6A:J TRMicron Technology Inc.12557-MT48LC4M16A2P-6A:JTRCT-ND160,59000 KčSimilar
W9864G6KH-6I TRWinbond Electronics990256-W9864G6KH-6ITRCT-ND61,32000 KčSimilar
In-Stock: 75
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1109,91000 Kč109,91 Kč
10102,29600 Kč1 022,96 Kč
2599,22200 Kč2 480,55 Kč
5096,89460 Kč4 844,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,91000 Kč
Unit Price with VAT:132,99110 Kč