SDRAM Memory IC 64Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC4M16A2P-6A:J TR

DigiKey Part Number
557-MT48LC4M16A2P-6A:JTR-ND - Tape & Reel (TR)
557-MT48LC4M16A2P-6A:JTRCT-ND - Cut Tape (CT)
557-MT48LC4M16A2P-6A:JTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT48LC4M16A2P-6A:J TR
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC4M16A2P-6A:J TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
167 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
12ns
Part Status
Last Time Buy
Access Time
5.4 ns
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-TSOP II
Memory Organization
4M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C4M16SA-5TCNAlliance Memory, Inc.75AS4C4M16SA-5TCN-ND109,91000 KčSimilar
AS4C4M16SA-5TCNTRAlliance Memory, Inc.0AS4C4M16SA-5TCNTR-ND77,08193 KčSimilar
AS4C4M16SA-6TANAlliance Memory, Inc.761450-1258-ND172,68000 KčSimilar
AS4C4M16SA-6TANTRAlliance Memory, Inc.0AS4C4M16SA-6TANTR-ND96,35241 KčSimilar
AS4C4M16SA-6TCNAlliance Memory, Inc.721450-1259-ND134,94000 KčSimilar
In-Stock: 12
Last Time Buy Date: 30.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,59000 Kč160,59 Kč
10149,34600 Kč1 493,46 Kč
25144,82040 Kč3 620,51 Kč
50141,40860 Kč7 070,43 Kč
100138,00290 Kč13 800,29 Kč
250133,54112 Kč33 385,28 Kč
500130,20840 Kč65 104,20 Kč
1 000126,92386 Kč126 923,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000105,66648 Kč211 332,96 Kč
Manufacturers Standard Package
Unit Price without VAT:160,59000 Kč
Unit Price with VAT:194,31390 Kč