AS4C4M16SA-5TCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 95
Unit Price: 61,32000 Kč
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: 49,13973 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 72,63315 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 34,58846 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 37,22900 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 28,43911 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 40,21983 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 000
Unit Price: 175,60000 Kč
Datasheet
SDRAM Memory IC 64Mbit Parallel 200 MHz 4.5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C4M16SA-5TCNTR

DigiKey Part Number
AS4C4M16SA-5TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C4M16SA-5TCNTR
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 200 MHz 4.5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Access Time
4.5 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
4M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W9864G6KH-5Winbond Electronics95W9864G6KH-5-ND61,32000 KčDirect
W9864G6KH-5 TRWinbond Electronics0W9864G6KH-5TR-ND49,13973 KčDirect
IS42S16400D-7TIISSI, Integrated Silicon Solution Inc0IS42S16400D-7TI-ND72,63315 KčSimilar
IS42S16400J-6TLIISSI, Integrated Silicon Solution Inc0IS42S16400J-6TLI-ND34,58846 KčSimilar
IS42S16400J-7TLIISSI, Integrated Silicon Solution Inc0706-1132-ND37,22900 KčSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00077,08193 Kč77 081,93 Kč
Manufacturers Standard Package
Unit Price without VAT:77,08193 Kč
Unit Price with VAT:93,26914 Kč