Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS45S16400J-7CTLA2 | |
|---|---|
DigiKey Part Number | IS45S16400J-7CTLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS45S16400J-7CTLA2 |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M16SA-6TAN | Alliance Memory, Inc. | 76 | 1450-1258-ND | 172,68000 Kč | Similar |
| AS4C4M16SA-6TCNTR | Alliance Memory, Inc. | 0 | AS4C4M16SA-6TCNTR-ND | 75,47605 Kč | Similar |
| AS4C4M16SA-6TIN | Alliance Memory, Inc. | 4 359 | 1450-1260-ND | 127,43000 Kč | Similar |
| MT48LC4M16A2P-6A:J TR | Micron Technology Inc. | 12 | 557-MT48LC4M16A2P-6A:JTRCT-ND | 160,59000 Kč | Similar |
| W9864G6KH-5 | Winbond Electronics | 95 | W9864G6KH-5-ND | 61,32000 Kč | Similar |




