IS45S16400J-6TLA2-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 75
Unit Price: 109,91000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 76
Unit Price: 172,68000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 96,35241 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 80,29368 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 000
Unit Price: 175,60000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 95
Unit Price: 61,32000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 61,32000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 49,13973 Kč
Datasheet
SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S16400J-6TLA2-TR

DigiKey Part Number
IS45S16400J-6TLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS45S16400J-6TLA2-TR
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Access Time
5.4 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
4M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C4M16SA-5TCNAlliance Memory, Inc.75AS4C4M16SA-5TCN-ND109,91000 KčSimilar
AS4C4M16SA-6TANAlliance Memory, Inc.761450-1258-ND172,68000 KčSimilar
AS4C4M16SA-6TANTRAlliance Memory, Inc.0AS4C4M16SA-6TANTR-ND96,35241 KčSimilar
AS4C4M16SA-6TINTRAlliance Memory, Inc.0AS4C4M16SA-6TINTR-ND80,29368 KčSimilar
MT48LC4M16A2P-6A IT:J TRMicron Technology Inc.2 000557-MT48LC4M16A2P-6AIT:JTRCT-ND175,60000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types