Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C4M16SA-6TINTR | |
|---|---|
DigiKey Part Number | AS4C4M16SA-6TINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C4M16SA-6TINTR |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W9864G6KH-6 | Winbond Electronics | 0 | W9864G6KH-6-ND | 61,32000 Kč | Direct |
| W9864G6KH-6 TR | Winbond Electronics | 0 | W9864G6KH-6TR-ND | 49,13973 Kč | Direct |
| W9864G6KH-6I | Winbond Electronics | 0 | W9864G6KH-6I-ND | 61,32000 Kč | Upgrade |
| W9864G6KH-6I TR | Winbond Electronics | 990 | 256-W9864G6KH-6ITRCT-ND | 61,32000 Kč | Upgrade |
| IS42S16400D-7T | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16400D-7T-ND | 60,52728 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,29368 Kč | 80 293,68 Kč |
| Unit Price without VAT: | 80,29368 Kč |
|---|---|
| Unit Price with VAT: | 97,15535 Kč |




