SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 60-VFBGA (6.4x10.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C4M16SA-7B2CN

DigiKey Part Number
1450-1439-ND
Manufacturer
Manufacturer Product Number
AS4C4M16SA-7B2CN
Description
IC DRAM 64MBIT PAR 60FBGA
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 60-VFBGA (6.4x10.1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tray
Access Time
5.4 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
60-VFBGA (6.4x10.1)
Memory Size
Base Product Number
Memory Organization
4M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT48LC4M16A2P-6A IT:J TRMicron Technology Inc.2 000557-MT48LC4M16A2P-6AIT:JTRCT-ND175,60000 KčSimilar
W9864G6KH-5Winbond Electronics95W9864G6KH-5-ND61,32000 KčSimilar
W9864G6KH-5 TRWinbond Electronics0W9864G6KH-5TR-ND49,13973 KčSimilar
W9864G6KH-6Winbond Electronics0W9864G6KH-6-ND61,32000 KčSimilar
W9864G6KH-6 TRWinbond Electronics0W9864G6KH-6TR-ND49,13973 KčSimilar
In-Stock: 286
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
156,10000 Kč56,10 Kč
1052,45200 Kč524,52 Kč
2550,93760 Kč1 273,44 Kč
5049,77380 Kč2 488,69 Kč
10048,61000 Kč4 861,00 Kč
28646,85196 Kč13 399,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,10000 Kč
Unit Price with VAT:67,88100 Kč