MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S16400J-6TL-TR | |
|---|---|
DigiKey Part Number | IS42S16400J-6TL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S16400J-6TL-TR |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S16400J-6TL-TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16400N-6TL-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS42S16400N-6TL-TR-ND | 72,78097 Kč | MFR Recommended |
| AS4C4M16SA-5TCNTR | Alliance Memory, Inc. | 0 | AS4C4M16SA-5TCNTR-ND | 77,08193 Kč | Similar |
| AS4C4M16SA-6TAN | Alliance Memory, Inc. | 76 | 1450-1258-ND | 172,68000 Kč | Similar |
| AS4C4M16SA-6TANTR | Alliance Memory, Inc. | 0 | AS4C4M16SA-6TANTR-ND | 96,35241 Kč | Similar |
| AS4C4M16SA-6TCN | Alliance Memory, Inc. | 72 | 1450-1259-ND | 134,94000 Kč | Similar |






