Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S16400D-6T-TR | |
|---|---|
DigiKey Part Number | IS42S16400D-6T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS42S16400D-6T-TR |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16400D-7T-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16400D-7T-TR-ND | 56,54941 Kč | Similar |
| IS42S16400D-7TI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16400D-7TI-TR-ND | 67,85935 Kč | Similar |
| AS4C4M16SA-5TCN | Alliance Memory, Inc. | 75 | AS4C4M16SA-5TCN-ND | 109,91000 Kč | Similar |
| AS4C4M16SA-5TCNTR | Alliance Memory, Inc. | 0 | AS4C4M16SA-5TCNTR-ND | 77,08193 Kč | Similar |
| AS4C4M16SA-6TAN | Alliance Memory, Inc. | 76 | 1450-1258-ND | 172,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 59,37686 Kč | 89 065,29 Kč |
| Unit Price without VAT: | 59,37686 Kč |
|---|---|
| Unit Price with VAT: | 71,84600 Kč |




