Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C4M16SA-7B2CNTR | |
|---|---|
DigiKey Part Number | AS4C4M16SA-7B2CNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C4M16SA-7B2CNTR |
Description | IC DRAM 64MBIT PAR 60FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 60-VFBGA (6.4x10.1) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 60-VFBGA (6.4x10.1) |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48LC4M16A2P-6A:J TR | Micron Technology Inc. | 12 | 557-MT48LC4M16A2P-6A:JTRCT-ND | 160,59000 Kč | Similar |
| W9864G6KH-5 | Winbond Electronics | 95 | W9864G6KH-5-ND | 61,32000 Kč | Similar |
| W9864G6KH-5 TR | Winbond Electronics | 0 | W9864G6KH-5TR-ND | 49,13973 Kč | Similar |
| W9864G6KH-6 | Winbond Electronics | 0 | W9864G6KH-6-ND | 61,32000 Kč | Similar |
| W9864G6KH-6 TR | Winbond Electronics | 0 | W9864G6KH-6TR-ND | 49,13973 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,31456 Kč | 94 629,12 Kč |
| Unit Price without VAT: | 47,31456 Kč |
|---|---|
| Unit Price with VAT: | 57,25062 Kč |



