Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IRLML2402TRPBF | |
|---|---|
DigiKey Part Number | IRLML2402PBFTR-ND - Tape & Reel (TR) IRLML2402PBFCT-ND - Cut Tape (CT) IRLML2402PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML2402TRPBF |
Description | MOSFET N-CH 20V 1.2A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.2A (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML2402TRPBF Models |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.9 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 540mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 250mOhm @ 930mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3402 | Alpha & Omega Semiconductor Inc. | 36 013 | 785-1002-1-ND | 10,84000 Kč | Similar |
| AO3424 | Alpha & Omega Semiconductor Inc. | 60 003 | 785-1017-1-ND | 10,84000 Kč | Similar |
| CSD17483F4 | Texas Instruments | 2 152 | 296-38914-1-ND | 8,55000 Kč | Similar |
| DMN2300U-7 | Diodes Incorporated | 158 900 | DMN2300U-7DICT-ND | 14,39000 Kč | Similar |
| FDV305N | onsemi | 119 890 | FDV305NCT-ND | 10,84000 Kč | Similar |






















