
DMN2300U-7 | |
|---|---|
DigiKey Part Number | DMN2300U-7DITR-ND - Tape & Reel (TR) DMN2300U-7DICT-ND - Cut Tape (CT) DMN2300U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2300U-7 |
Description | MOSFET N-CH 20V 1.24A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.24A (Ta) 430mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 64.3 pF @ 25 V |
FET Type | Power Dissipation (Max) 430mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 175mOhm @ 300mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS214NH6327XTSA1 | Infineon Technologies | 137 347 | BSS214NH6327XTSA1CT-ND | 8,76000 Kč | Similar |
| PJA3430_R1_00001 | Panjit International Inc. | 2 300 | 3757-PJA3430_R1_00001CT-ND | 6,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 8,88400 Kč | 88,84 Kč |
| 100 | 5,68730 Kč | 568,73 Kč |
| 500 | 4,30792 Kč | 2 153,96 Kč |
| 1 000 | 3,86244 Kč | 3 862,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29593 Kč | 9 887,79 Kč |
| 6 000 | 3,01042 Kč | 18 062,52 Kč |
| 9 000 | 2,86494 Kč | 25 784,46 Kč |
| 15 000 | 2,70143 Kč | 40 521,45 Kč |
| 21 000 | 2,60460 Kč | 54 696,60 Kč |
| 30 000 | 2,51048 Kč | 75 314,40 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |





