N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS214NH6327XTSA1

DigiKey Part Number
BSS214NH6327XTSA1TR-ND - Tape & Reel (TR)
BSS214NH6327XTSA1CT-ND - Cut Tape (CT)
BSS214NH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS214NH6327XTSA1
Description
MOSFET N-CH 20V 1.5A SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS214NH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 5 V
Mfr
Vgs (Max)
±12V
Series
Input Capacitance (Ciss) (Max) @ Vds
143 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
500mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
140mOhm @ 1.5A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.2V @ 3.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,38100 Kč53,81 Kč
1003,37650 Kč337,65 Kč
5002,50100 Kč1 250,50 Kč
1 0002,21736 Kč2 217,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,85593 Kč5 567,79 Kč
6 0001,67359 Kč10 041,54 Kč
9 0001,58057 Kč14 225,13 Kč
15 0001,47600 Kč22 140,00 Kč
21 0001,41403 Kč29 694,63 Kč
30 0001,35379 Kč40 613,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč