
ZXM61N02FTA | |
|---|---|
DigiKey Part Number | ZXM61N02FTR-ND - Tape & Reel (TR) ZXM61N02FCT-ND - Cut Tape (CT) ZXM61N02FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM61N02FTA |
Description | MOSFET N-CH 20V 1.7A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.7A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 160 pF @ 15 V |
FET Type | Power Dissipation (Max) 625mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 930mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2053U-7 | Diodes Incorporated | 0 | 31-DMN2053U-7CT-ND | 8,97000 Kč | MFR Recommended |
| NDS331N | onsemi | 58 626 | NDS331NCT-ND | 15,85000 Kč | Similar |
| NTR4170NT1G | onsemi | 703 | NTR4170NT1GOSCT-ND | 12,30000 Kč | Similar |
| NTR4501NT1G | onsemi | 97 581 | NTR4501NT1GOSCT-ND | 9,59000 Kč | Similar |
| PMV65UNER | Nexperia USA Inc. | 0 | 1727-PMV65UNERCT-ND | 8,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 100 | 5,59550 Kč | 559,55 Kč |
| 500 | 4,24618 Kč | 2 123,09 Kč |
| 1 000 | 3,81051 Kč | 3 810,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25645 Kč | 9 769,35 Kč |
| 6 000 | 2,98050 Kč | 17 883,00 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |








