N-Channel 20 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN335N

DigiKey Part Number
FDN335NTR-ND - Tape & Reel (TR)
FDN335NCT-ND - Cut Tape (CT)
FDN335NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN335N
Description
MOSFET N-CH 20V 1.7A SUPERSOT3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN335N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 1.7A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPH3456-TL-Wonsemi23 880CPH3456-TL-WOSTR-ND0,11049 KčSimilar
FDN327Nonsemi65 148FDN327NCT-ND0,54000 KčSimilar
MGSF2N02ELT1Gonsemi3 554MGSF2N02ELT1GOSCT-ND0,49000 KčSimilar
NTR4170NT1Gonsemi10 430NTR4170NT1GOSCT-ND0,50000 KčSimilar
NTR4501NT1Gonsemi184 047NTR4501NT1GOSCT-ND0,39000 KčSimilar
In-Stock: 1 954
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,82700 Kč98,27 Kč
1006,31200 Kč631,20 Kč
5004,79678 Kč2 398,39 Kč
1 0004,30837 Kč4 308,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,44570 Kč10 337,10 Kč
6 0003,15313 Kč18 918,78 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč