CPH3456-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 51 107
Unit Price: 11,55000 Kč
Datasheet
N-Channel 20 V 3.5A (Ta) 1W (Ta) Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3456-TL-W

DigiKey Part Number
CPH3456-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3456-TL-W
Description
MOSFET N-CH 20V 3.5A 3CPH
Customer Reference
Detailed Description
N-Channel 20 V 3.5A (Ta) 1W (Ta) Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3456-TL-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
260 pF @ 10 V
FET Type
Power Dissipation (Max)
1W (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
3-CPH
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
71mOhm @ 1.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDN335Nonsemi0FDN335NCT-ND15,96000 KčMFR Recommended
DMG2302U-7Diodes Incorporated51 107DMG2302U-7DICT-ND11,55000 KčSimilar
Obsolete
Marketplace Stock: 23 880 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 590In Stock
Ships from Flip Electronics
21 290In Stock
Ships from Rochester Electronics, LLC