FDN335N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 23 880
Unit Price: 2,72974 Kč
Datasheet

Similar


onsemi
In Stock: 179 140
Unit Price: 9,66000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 39 278
Unit Price: 10,92000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 7 042
Unit Price: 10,92000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 907
Unit Price: 9,87000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 15 208
Unit Price: 6,51000 Kč
Datasheet
N-Channel 20 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN335N

DigiKey Part Number
FDN335NTR-ND - Tape & Reel (TR)
FDN335NCT-ND - Cut Tape (CT)
FDN335NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN335N
Description
MOSFET N-CH 20V 1.7A SUPERSOT3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.7A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN335N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 1.7A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPH3456-TL-Wonsemi23 880CPH3456-TL-WOSTR-ND2,72974 KčSimilar
NTR4501NT1Gonsemi179 140NTR4501NT1GOSCT-ND9,66000 KčSimilar
AO3402Alpha & Omega Semiconductor Inc.39 278785-1002-1-ND10,92000 KčSimilar
AO3418Alpha & Omega Semiconductor Inc.7 042785-1012-1-ND10,92000 KčSimilar
DMG3418L-7Diodes Incorporated907DMG3418L-7DICT-ND9,87000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 324 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,82700 Kč98,27 Kč
1006,31200 Kč631,20 Kč
5004,79678 Kč2 398,39 Kč
1 0004,30837 Kč4 308,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,44570 Kč10 337,10 Kč
6 0003,15313 Kč18 918,78 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč

Other Suppliers on DigiKey

324 000In Stock
Ships from Flip Electronics