
BLM18SN220TZ1D | |
|---|---|
DigiKey Part Number | 490-13960-2-ND - Tape & Reel (TR) 490-13960-1-ND - Cut Tape (CT) 490-13960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SN220TZ1D |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SN220TZ1D Models |
Category | DC Resistance (DCR) (Max) 4mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,50280 Kč | 62,57 Kč |
| 50 | 2,24260 Kč | 112,13 Kč |
| 100 | 2,00110 Kč | 200,11 Kč |
| 250 | 1,71512 Kč | 428,78 Kč |
| 500 | 1,51732 Kč | 758,66 Kč |
| 1 000 | 1,33400 Kč | 1 334,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97615 Kč | 3 904,60 Kč |
| 8 000 | 0,92129 Kč | 7 370,32 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |








