N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Brushless DC Motor Control | Datasheet Preview

FDN327N

DigiKey Part Number
FDN327NTR-ND - Tape & Reel (TR)
FDN327NCT-ND - Cut Tape (CT)
FDN327NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN327N
Description
MOSFET N-CH 20V 2A SUPERSOT3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FDN327N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
423 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPH3456-TL-Wonsemi20 880CPH3456-TL-WOSTR-ND2,72974 KčSimilar
NTR4501NT1Gonsemi106 312NTR4501NT1GOSCT-ND9,66000 KčSimilar
AO3414Alpha & Omega Semiconductor Inc.14 723785-1009-1-ND9,24000 KčSimilar
PJA3412-AU_R1_000A1Panjit International Inc.15 2083757-PJA3412-AU_R1_000A1CT-ND6,51000 KčSimilar
In-Stock: 58 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,35700 Kč83,57 Kč
1005,33350 Kč533,35 Kč
5004,02952 Kč2 014,76 Kč
1 0003,60851 Kč3 608,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,87183 Kč8 615,49 Kč
6 0002,61950 Kč15 717,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč