N-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO3414

DigiKey Part Number
785-1009-2-ND - Tape & Reel (TR)
785-1009-1-ND - Cut Tape (CT)
785-1009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3414
Description
MOSFET N-CH 20V 3A SOT23-3L
Customer Reference
Detailed Description
N-Channel 20 V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AO3414 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6.2 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
436 pF @ 10 V
FET Type
Power Dissipation (Max)
1.4W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
50mOhm @ 4.2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSS32338CAlpha & Omega Semiconductor Inc.37 856785-AOSS32338CCT-ND9,45000 KčSimilar
CPH3456-TL-Wonsemi20 880CPH3456-TL-WOSTR-ND2,72974 KčSimilar
FDN327Nonsemi58 751FDN327NCT-ND13,44000 KčSimilar
FDN335Nonsemi0FDN335NCT-ND15,96000 KčSimilar
IRLML2502TRPBFInfineon Technologies131 882IRLML2502TRPBFCT-ND13,86000 KčSimilar
In-Stock: 14 723
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,64800 Kč56,48 Kč
1003,56340 Kč356,34 Kč
5002,65582 Kč1 327,91 Kč
1 0002,36207 Kč2 362,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98823 Kč5 964,69 Kč
6 0001,79970 Kč10 798,20 Kč
9 0001,70354 Kč15 331,86 Kč
15 0001,59547 Kč23 932,05 Kč
21 0001,53144 Kč32 160,24 Kč
30 0001,46920 Kč44 076,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč