


FDN327N | |
|---|---|
DigiKey Part Number | 5399-FDN327NTR-ND - Tape & Reel (TR) 5399-FDN327NCT-ND - Cut Tape (CT) 5399-FDN327NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN327N |
Description | 20V 2A 500MW 70M@4.5V,2A 1.5V@25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Tc) 500mW (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 222 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,13390 Kč | 113,39 Kč |
| 500 | 0,81892 Kč | 409,46 Kč |
| 1 000 | 0,71666 Kč | 716,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58591 Kč | 1 757,73 Kč |
| 6 000 | 0,51967 Kč | 3 118,02 Kč |
| 9 000 | 0,48585 Kč | 4 372,65 Kč |
| 15 000 | 0,44778 Kč | 6 716,70 Kč |
| 21 000 | 0,42519 Kč | 8 928,99 Kč |
| 30 000 | 0,40323 Kč | 12 096,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



