P-Channel 20 V 900mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXM61P02FTA

DigiKey Part Number
ZXM61P02FTR-ND - Tape & Reel (TR)
ZXM61P02FCT-ND - Cut Tape (CT)
ZXM61P02FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXM61P02FTA
Description
MOSFET P-CH 20V 900MA SOT23-3
Customer Reference
Detailed Description
P-Channel 20 V 900mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXM61P02FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Last Time Buy
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 15 V
FET Type
Power Dissipation (Max)
625mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
600mOhm @ 610mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP2110U-7Diodes Incorporated24631-DMP2110U-7CT-ND9,03000 KčMFR Recommended
NTR4171PT1Gonsemi17 990NTR4171PT1GOSCT-ND15,75000 KčSimilar
PJA3431_R1_00001Panjit International Inc.4 5353757-PJA3431_R1_00001CT-ND6,09000 KčSimilar
RRR015P03TLRohm Semiconductor3 257RRR015P03TLCT-ND17,22000 KčSimilar
In-Stock: 143 589
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,10000 Kč101,00 Kč
1006,49680 Kč649,68 Kč
5004,94292 Kč2 471,46 Kč
1 0004,44171 Kč4 441,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,55552 Kč10 666,56 Kč
6 0003,25539 Kč19 532,34 Kč
9 0003,11900 Kč28 071,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč