




SRF1260-220M | |
|---|---|
DigiKey Part Number | SRF1260-220MTR-ND - Tape & Reel (TR) SRF1260-220MCT-ND - Cut Tape (CT) SRF1260-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-220M |
Description | INDUCT ARRAY 2 COIL 22UH SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 45.1mOhm Max DC Resistance (DCR) - Parallel 3.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Inductance - Connected In Series | 88 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.7 A | |
Current Rating - Series | 1.84 A | |
Current Saturation - Parallel | 4.71 A | |
Current Saturation - Series | 2.36 A | |
DC Resistance (DCR) - Parallel | 45.1mOhm Max | |
DC Resistance (DCR) - Series | 172mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 100 | 20,23790 Kč | 2 023,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,99213 Kč | 7 196,85 Kč |
| 800 | 16,96586 Kč | 13 572,69 Kč |
| 1 200 | 16,39367 Kč | 19 672,40 Kč |
| 2 000 | 15,70073 Kč | 31 401,46 Kč |
| 2 800 | 15,26090 Kč | 42 730,52 Kč |
| 4 000 | 14,80837 Kč | 59 233,48 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



