
DMP2110U-7 | |
|---|---|
DigiKey Part Number | 31-DMP2110U-7TR-ND - Tape & Reel (TR) 31-DMP2110U-7CT-ND - Cut Tape (CT) 31-DMP2110U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2110U-7 |
Description | MOSFET P-CH 20V 3.5A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.5A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 443 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 2.8A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,51090 Kč | 351,09 Kč |
| 500 | 2,61594 Kč | 1 307,97 Kč |
| 1 000 | 2,32595 Kč | 2 325,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95708 Kč | 5 871,24 Kč |
| 6 000 | 1,77101 Kč | 10 626,06 Kč |
| 9 000 | 1,67611 Kč | 15 084,99 Kč |
| 15 000 | 1,56945 Kč | 23 541,75 Kč |
| 21 000 | 1,50625 Kč | 31 631,25 Kč |
| 30 000 | 1,44482 Kč | 43 344,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






