Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117CD-5.0TRG1

DigiKey Part Number
31-AZ1117CD-5.0TRG1TR-ND - Tape & Reel (TR)
31-AZ1117CD-5.0TRG1CT-ND - Cut Tape (CT)
31-AZ1117CD-5.0TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117CD-5.0TRG1
Description
IC REG LINEAR 5V 1A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117CD-5.0TRG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.4V @ 800mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (120Hz)
Part Status
Active
Protection Features
Thermal Shutdown
Output Configuration
Operating Temperature
-20°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
15V
Supplier Device Package
TO-252-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1117DT50RKGonsemi8 212NCP1117DT50RKGOSCT-ND11,05000 KčDirect
In-Stock: 2 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
104,21300 Kč42,13 Kč
253,73720 Kč93,43 Kč
1003,21380 Kč321,38 Kč
2502,96064 Kč740,16 Kč
5002,80882 Kč1 404,41 Kč
1 0002,68389 Kč2 683,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,55163 Kč6 379,07 Kč
5 0002,47200 Kč12 360,00 Kč
7 5002,43214 Kč18 241,05 Kč
12 5002,38792 Kč29 849,00 Kč
17 5002,36209 Kč41 336,57 Kč
25 0002,33726 Kč58 431,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč