Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP1117DT50RKG

DigiKey Part Number
NCP1117DT50RKGOSTR-ND - Tape & Reel (TR)
NCP1117DT50RKGOSCT-ND - Cut Tape (CT)
NCP1117DT50RKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1117DT50RKG
Description
IC REG LINEAR 5V 1A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCP1117DT50RKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
61dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
20V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 243
Factory Stock: 25 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,87400 Kč78,74 Kč
257,04680 Kč176,17 Kč
1006,12510 Kč612,51 Kč
2505,68624 Kč1 421,56 Kč
5005,42168 Kč2 710,84 Kč
1 0005,20414 Kč5 204,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,82954 Kč12 073,85 Kč
5 0004,69515 Kč23 475,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč