


NCV1117ST50T3G | |
|---|---|
DigiKey Part Number | NCV1117ST50T3GOSTR-ND - Tape & Reel (TR) NCV1117ST50T3GOSCT-ND - Cut Tape (CT) NCV1117ST50T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117ST50T3G |
Description | IC REG LINEAR 5V 1A SOT-223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117ST50T3G Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 61dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223 |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX1117M3-L-5-0/TR | MaxLinear, Inc. | 11 295 | 1016-1849-1-ND | 6,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,71800 Kč | 87,18 Kč |
| 25 | 7,80840 Kč | 195,21 Kč |
| 100 | 6,80720 Kč | 680,72 Kč |
| 250 | 6,32840 Kč | 1 582,10 Kč |
| 500 | 6,03976 Kč | 3 019,88 Kč |
| 1 000 | 5,80200 Kč | 5 802,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,28651 Kč | 21 146,04 Kč |
| 8 000 | 5,15775 Kč | 41 262,00 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |











