Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX1117M3-L-5-0/TR

DigiKey Part Number
1016-1849-2-ND - Tape & Reel (TR)
1016-1849-1-ND - Cut Tape (CT)
1016-1849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX1117M3-L-5-0/TR
Description
IC REG LINEAR 5V 800MA SOT-223-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX1117M3-L-5-0/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
20V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,28400 Kč42,84 Kč
253,80480 Kč95,12 Kč
1003,26520 Kč326,52 Kč
2503,00944 Kč752,36 Kč
5002,85488 Kč1 427,44 Kč
1 0002,72785 Kč2 727,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,59384 Kč6 484,60 Kč
5 0002,51300 Kč12 565,00 Kč
7 5002,47250 Kč18 543,75 Kč
12 5002,42764 Kč30 345,50 Kč
17 5002,40143 Kč42 025,03 Kč
25 0002,37623 Kč59 405,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč