



NCP1117DT33RKG | |
|---|---|
DigiKey Part Number | NCP1117DT33RKGOSTR-ND - Tape & Reel (TR) NCP1117DT33RKGOSCT-ND - Cut Tape (CT) NCP1117DT33RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117DT33RKG |
Description | IC REG LINEAR 3.3V 1A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DT33RKG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117ADT33TR | STMicroelectronics | 10 503 | 497-3455-1-ND | 12,30000 Kč | Similar |
| TLV1117-33IKVURG3 | Texas Instruments | 3 909 | 296-20658-1-ND | 22,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 7,82100 Kč | 78,21 Kč |
| 25 | 6,99920 Kč | 174,98 Kč |
| 100 | 6,08350 Kč | 608,35 Kč |
| 250 | 5,64768 Kč | 1 411,92 Kč |
| 500 | 5,38490 Kč | 2 692,45 Kč |
| 1 000 | 5,16883 Kč | 5 168,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,79676 Kč | 11 991,90 Kč |
| 5 000 | 4,66329 Kč | 23 316,45 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |










