


TLV1117-33IKVURG3 | |
|---|---|
DigiKey Part Number | 296-20658-2-ND - Tape & Reel (TR) 296-20658-1-ND - Cut Tape (CT) 296-20658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-33IKVURG3 |
Description | IC REG LINEAR 3.3V 800MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-33IKVURG3 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,14200 Kč | 161,42 Kč |
| 25 | 14,56560 Kč | 364,14 Kč |
| 100 | 12,84490 Kč | 1 284,49 Kč |
| 250 | 12,02276 Kč | 3 005,69 Kč |
| 500 | 11,52766 Kč | 5 763,83 Kč |
| 1 000 | 11,23194 Kč | 11 231,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,68961 Kč | 26 724,03 Kč |
| 5 000 | 10,43021 Kč | 52 151,05 Kč |
| 7 500 | 10,30034 Kč | 77 252,55 Kč |
| 12 500 | 10,15640 Kč | 126 955,00 Kč |
| 17 500 | 10,07225 Kč | 176 264,38 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |


