NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE203E3103FB0A

DigiKey Part Number
56-NTCLE203E3103FB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE203E3103FB0A
Description
NTC NI 0.4 LEAD 10K 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±0.75%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 076
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
527,29800 Kč136,49 Kč
1025,97500 Kč259,75 Kč
2524,39960 Kč609,99 Kč
5023,32040 Kč1 166,02 Kč
10022,33140 Kč2 233,14 Kč
50020,34622 Kč10 173,11 Kč
1 00019,60793 Kč19 607,93 Kč
5 00018,12174 Kč90 608,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč